



E43/10/28-3F4 | |
|---|---|
DigiKey Part Number | 1779-1045-ND |
Manufacturer | |
Manufacturer Product Number | E43/10/28-3F4 |
Description | FERRITE CORE E 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 43 x 10 x 28 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.86000 | kr.30.86 |
| 10 | kr.21.07100 | kr.210.71 |
| 25 | kr.17.84720 | kr.446.18 |
| 50 | kr.15.60940 | kr.780.47 |
| 200 | kr.11.80710 | kr.2,361.42 |
| Unit Price without VAT: | kr.30.86000 |
|---|---|
| Unit Price with VAT: | kr.38.57500 |


