
E41/17/12-3C94 | |
---|---|
DigiKey Part Number | 1779-1036-ND |
Manufacturer | |
Manufacturer Product Number | E41/17/12-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.598" (40.60mm) Length 0.488" (12.40mm) Width Diameter 0.654" (16.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 41 x 17 x 12 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.654" (16.60mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.488" (12.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.46000 | kr.14.46 |
10 | kr.9.98400 | kr.99.84 |
25 | kr.8.52720 | kr.213.18 |
50 | kr.7.51740 | kr.375.87 |
100 | kr.6.58110 | kr.658.11 |
360 | kr.5.15361 | kr.1,855.30 |
Unit Price without VAT: | kr.14.46000 |
---|---|
Unit Price with VAT: | kr.18.07500 |