
E34/14/9-3C94 | |
|---|---|
DigiKey Part Number | 1779-1029-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.555" (14.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.555" (14.10mm) |
Part Status Active | Length 1.350" (34.30mm) |
Core Type E | Width 0.366" (9.30mm) |
Supplier Device Package E 34 x 14 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.7.37800 | kr.73.78 |
| 25 | kr.6.32040 | kr.158.01 |
| 50 | kr.5.58960 | kr.279.48 |
| 100 | kr.4.91390 | kr.491.39 |
| 250 | kr.4.09292 | kr.1,023.23 |
| 672 | kr.3.39893 | kr.2,284.08 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |


