
E34/14/9-3C92 | |
|---|---|
DigiKey Part Number | 1779-1028-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.557" (14.15mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.557" (14.15mm) |
Part Status Active | Length 1.350" (34.30mm) |
Core Type E | Width 0.366" (9.30mm) |
Supplier Device Package E 34 x 14 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.41000 | kr.84.10 |
| 25 | kr.7.19440 | kr.179.86 |
| 50 | kr.6.35620 | kr.317.81 |
| 100 | kr.5.57930 | kr.557.93 |
| 250 | kr.4.63520 | kr.1,158.80 |
| 672 | kr.3.96695 | kr.2,665.79 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |


