
E22/6/16/R-3F3-A630-P | |
|---|---|
DigiKey Part Number | 1779-E22/6/16/R-3F3-A630-P-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3F3-A630-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 22 x 6 x 16 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±8% | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.324 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 78.5 | |
Effective Magnetic Volume (Ve) mm³ | 2100.0 | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.87874 | kr.7,318.11 |
| Unit Price without VAT: | kr.4.87874 |
|---|---|
| Unit Price with VAT: | kr.6.09843 |


