
E20/10/5-3C94 | |
|---|---|
DigiKey Part Number | 1779-1013-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/5-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.815" (20.70mm) Length 0.209" (5.30mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 5 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.815" (20.70mm) | |
Width | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.3.09000 | kr.30.90 |
| 25 | kr.2.66520 | kr.66.63 |
| 50 | kr.2.37240 | kr.118.62 |
| 100 | kr.2.10210 | kr.210.21 |
| 250 | kr.1.77504 | kr.443.76 |
| 500 | kr.1.54774 | kr.773.87 |
| 3.000 | kr.1.29258 | kr.3,877.74 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |





