E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E19/8/5-3C94

DigiKey Part Number
1779-1011-ND
Manufacturer
Manufacturer Product Number
E19/8/5-3C94
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 0.752" (19.10mm) Length 0.185" (4.70mm) Width Diameter 0.319" (8.10mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 19 x 8 x 5
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.319" (8.10mm)
Length
0.752" (19.10mm)
Width
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.506
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.07400kr.20.74
25kr.1.78960kr.44.74
50kr.1.59480kr.79.74
100kr.1.41570kr.141.57
250kr.1.19912kr.299.78
500kr.1.04896kr.524.48
1.974kr.0.98001kr.1,934.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500