
| E19/8/5-3C94-G200 | |
|---|---|
| DigiKey Part Number | E19/8/5-3C94-G200-ND | 
| Manufacturer | |
| Manufacturer Product Number | E19/8/5-3C94-G200 | 
| Description | FERRITE CORE E 3C94 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.752" (19.10mm) Length 0.185" (4.70mm) Width Diameter 0.319" (8.10mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ferroxcube | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | E | |
| Supplier Device Package | E 19 x 8 x 5 | |
| Material | 3C94 | |
| Diameter | - | |
| Tolerance | - | |
| Gap | - | |
| Finish | Uncoated | |
| Height | 0.319" (8.10mm) | |
| Length | 0.752" (19.10mm) | |
| Width | 0.185" (4.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9.870 | kr.1.02880 | kr.10,154.26 | 
| Unit Price without VAT: | kr.1.02880 | 
|---|---|
| Unit Price with VAT: | kr.1.28600 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark