
E19/8/5-3C92 | |
---|---|
DigiKey Part Number | E19/8/5-3C92-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/5-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 0.752" (19.10mm) Length 0.185" (4.70mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 5 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.319" (8.10mm) | |
Length | 0.752" (19.10mm) | |
Width | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
9.870 | kr.1.05920 | kr.10,454.30 |
Unit Price without VAT: | kr.1.05920 |
---|---|
Unit Price with VAT: | kr.1.32400 |