
EFD25/13/9-3F3-A315 | |
---|---|
DigiKey Part Number | 1779-EFD25/13/9-3F3-A315-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3F3-A315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 25 x 13 x 9 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 315 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 246.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 57.0 | |
Effective Area (Ae) mm² | 58.0 | |
Minimum Core Cross Section (Amin) mm² | 55.0 | |
Effective Magnetic Volume (Ve) mm³ | 3300.0 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.480 | kr.4.15840 | kr.18,629.63 |
Unit Price without VAT: | kr.4.15840 |
---|---|
Unit Price with VAT: | kr.5.19800 |