D 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 9.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-DUX(10.0AH)

DigiKey Part Number
SY148-ND
Manufacturer
Manufacturer Product Number
HR-DUX(10.0AH)
Description
BATTERY NIMH 1.2V 9.3AH D
Customer Reference
Detailed Description
D 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 9.3Ah
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
1.34" Dia x 2.33" H (34.0mm x 59.3mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
1.86A
Part Status
Obsolete
Standard Charge Current
1A
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
175.09 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.