Human Machine Interface (HMI) Touchscreen 27.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT27BI5CAPOB

DigiKey Part Number
6008-FT27BI5CAPOB-ND
Manufacturer
Manufacturer Product Number
FT27BI5CAPOB
Description
27" PCAP TOUCH PC (I5-1145G7E)
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 27.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
faytech
Operating Temperature
-10°C ~ 60°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
9 ~ 36VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
27.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate kr.1,211.49 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.