Human Machine Interface (HMI) Touchscreen 27.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT27BA311DPRCAPOB

DigiKey Part Number
6008-FT27BA311DPRCAPOB-ND
Manufacturer
Manufacturer Product Number
FT27BA311DPRCAPOB
Description
27" ARM PCAP TOUCH PC (A311D)
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 27.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
faytech
Operating Temperature
-10°C ~ 60°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
9 ~ 36VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
27.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate kr.1,211.49 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.