New at DigiKey
N-Channel 1700 V 85A (Tc) 500W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF17022M2Q

DigiKey Part Number
5700-FF17022M2Q-ND
Manufacturer
Manufacturer Product Number
FF17022M2Q
Description
SICFET N-CH 1700V 85A TO-247-4L
Customer Reference
Detailed Description
N-Channel 1700 V 85A (Tc) 500W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
32mOhm @ 35A, 15V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 100mA
Series
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 1000 V
Packaging
Tube
Vgs (Max)
+15V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
13099 pF @ 1000 V
FET Type
Power Dissipation (Max)
500W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of kr.1,281.94 or more for products shipped by FastSiC
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.316.65000kr.316.65
10kr.263.85500kr.2,638.55
100kr.211.08390kr.21,108.39
600kr.105.54203kr.63,325.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.316.65000
Unit Price with VAT:kr.395.81250