M262X840XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M262X840XE

DigiKey Part Number
1914-M262X840XE-ND
Manufacturer
Manufacturer Product Number
M262X840XE
Description
RF TXRX MOD 802.15.4 BTU.FL CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth LoRa Transceiver Module Antenna Not Included, U.FL Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
29.2dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.455.74000kr.455.74
10kr.400.14100kr.4,001.41
25kr.380.89480kr.9,522.37
100kr.354.53890kr.35,453.89
Unit Price without VAT:kr.455.74000
Unit Price with VAT:kr.569.67500