
EV-BT840XE | |
|---|---|
DigiKey Part Number | 1914-EV-BT840XE-ND |
Manufacturer | |
Manufacturer Product Number | EV-BT840XE |
Description | EV BOARD, NRF52840 + PA + U.FL M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT840XE - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BT840XE | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.34000 | kr.337.34 |
| Unit Price without VAT: | kr.337.34000 |
|---|---|
| Unit Price with VAT: | kr.421.67500 |


