Terminator Coax Connector Jack, Female Socket SMP, Mini 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4079

DigiKey Part Number
5328-ST4079-ND
Manufacturer
Manufacturer Product Number
ST4079
Description
TERM JACK MINI SMP 1.6 VSWR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket SMP, Mini 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMP, Mini
Connector Type
Jack, Female Socket
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 914
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,704.45000kr.1,704.45
10kr.1,449.02000kr.14,490.20
25kr.1,358.42120kr.33,960.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,704.45000
Unit Price with VAT:kr.2,130.56250