
FMAD1192 | |
|---|---|
DigiKey Part Number | 5328-FMAD1192-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1192 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.698.54000 | kr.698.54 |
| 10 | kr.593.77900 | kr.5,937.79 |
| 25 | kr.556.63440 | kr.13,915.86 |
| 50 | kr.530.09760 | kr.26,504.88 |
| 100 | kr.504.83520 | kr.50,483.52 |
| Unit Price without VAT: | kr.698.54000 |
|---|---|
| Unit Price with VAT: | kr.873.17500 |





