Parametric Equivalent
Parametric Equivalent

SM3505 | |
|---|---|
DigiKey Part Number | 5328-SM3505-ND |
Manufacturer | |
Manufacturer Product Number | SM3505 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Threaded |
Conversion Type Between Series | Frequency - Max 4 GHz |
Adapter Series | Center Contact Plating Silver |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3506 | Fairview Microwave | 0 | 5328-SM3506-ND | kr.526.35000 | Parametric Equivalent |
| 082-6532 | Amphenol RF | 273 | 082-6532-ND | kr.299.63000 | Parametric Equivalent |
| 34_BNC-N-50-1/133_UE | Huber+Suhner, Inc. | 0 | 3628-34_BNC-N-50-1/133_UE-ND | kr.735.25000 | Parametric Equivalent |
| PE910106 | Pasternack | 0 | 6099-PE910106-ND | kr.191.91000 | Parametric Equivalent |
| RFN-1023-5 | RF Industries | 39 | 5480-RFN-1023-5-ND | kr.109.68000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.546.32000 | kr.546.32 |
| Unit Price without VAT: | kr.546.32000 |
|---|---|
| Unit Price with VAT: | kr.682.90000 |






