Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM3422 | |
|---|---|
DigiKey Part Number | 5328-SM3422-ND |
Manufacturer | |
Manufacturer Product Number | SM3422 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | kr.48.75000 | Parametric Equivalent |
| 31-70020 | Amphenol RF | 33 | ARF1151-ND | kr.246.44000 | Parametric Equivalent |
| R142720700 | Radiall USA, Inc. | 0 | 2201-R142720700-ND | kr.79.37810 | Parametric Equivalent |
| R142720700W | Radiall USA, Inc. | 0 | 2201-R142720700W-ND | kr.113.71680 | Parametric Equivalent |
| RF1-44-D-AS-75-HDW | Adam Tech | 90 | 2057-RF1-44-D-AS-75-HDW-ND | kr.17.50000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.723.71000 | kr.723.71 |
| Unit Price without VAT: | kr.723.71000 |
|---|---|
| Unit Price with VAT: | kr.904.63750 |






