SM3223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3223

DigiKey Part Number
5328-SM3223-ND
Manufacturer
Manufacturer Product Number
SM3223
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polychlorotrifluoroethylene (PCTFE); Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,438.59000kr.1,438.59
10kr.1,222.95700kr.12,229.57
25kr.1,146.48840kr.28,662.21
50kr.1,129.84060kr.56,492.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,438.59000
Unit Price with VAT:kr.1,798.23750