
SCE18060303-60 | |
|---|---|
DigiKey Part Number | 5328-SCE18060303-60-ND |
Manufacturer | |
Manufacturer Product Number | SCE18060303-60 |
Description | COAX CABLE TNC TO TNC 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LL335i 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LL335i | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,608.71000 | kr.2,608.71 |
| Unit Price without VAT: | kr.2,608.71000 |
|---|---|
| Unit Price with VAT: | kr.3,260.88750 |




