SC8447 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.379.26000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.221.12000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.96.96000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.193.09000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.120.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.132
Unit Price: kr.34.43000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 507
Unit Price: kr.54.78000
Datasheet
SC8447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC8447

DigiKey Part Number
5328-SC8447-ND
Manufacturer
Manufacturer Product Number
SC8447
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 120°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.48.06000kr.48.06
Manufacturers Standard Package
Unit Price without VAT:kr.48.06000
Unit Price with VAT:kr.60.07500