Parametric Equivalent
Parametric Equivalent

| SA6N5WA-02 | |
|---|---|
| DigiKey Part Number | 5328-SA6N5WA-02-ND | 
| Manufacturer | |
| Manufacturer Product Number | SA6N5WA-02 | 
| Description | FXD ATTN PLUG-JACK TYPE N 1.25 | 
| Customer Reference | |
| Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Attenuation Value | 2dB | |
| Frequency Range | 0 Hz ~ 6 GHz | |
| Power (Watts) | 5W | |
| Impedance | 50 Ohms | |
| Package / Case | N-Type In-Line Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark