
SA6H-10 | |
|---|---|
DigiKey Part Number | 5328-SA6H-10-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-10 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.63000 | kr.409.63 |
| 10 | kr.348.19900 | kr.3,481.99 |
| 25 | kr.326.41120 | kr.8,160.28 |
| 50 | kr.310.84640 | kr.15,542.32 |
| 100 | kr.296.02660 | kr.29,602.66 |
| Unit Price without VAT: | kr.409.63000 |
|---|---|
| Unit Price with VAT: | kr.512.03750 |


