
SA6H-06 | |
|---|---|
DigiKey Part Number | 5328-SA6H-06-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-06 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.542.13000 | kr.542.13 |
| 10 | kr.460.81000 | kr.4,608.10 |
| 25 | kr.431.97960 | kr.10,799.49 |
| 50 | kr.411.38240 | kr.20,569.12 |
| 100 | kr.391.77330 | kr.39,177.33 |
| Unit Price without VAT: | kr.542.13000 |
|---|---|
| Unit Price with VAT: | kr.677.66250 |

