
SA6H-04 | |
|---|---|
DigiKey Part Number | 5328-SA6H-04-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-04 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.603.76000 | kr.603.76 |
| 10 | kr.513.21700 | kr.5,132.17 |
| 25 | kr.481.11200 | kr.12,027.80 |
| 50 | kr.458.17280 | kr.22,908.64 |
| 100 | kr.436.33660 | kr.43,633.66 |
| Unit Price without VAT: | kr.603.76000 |
|---|---|
| Unit Price with VAT: | kr.754.70000 |

