
SA6H-02 | |
|---|---|
DigiKey Part Number | 5328-SA6H-02-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-02 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.416.73000 | kr.416.73 |
| 10 | kr.354.20300 | kr.3,542.03 |
| 25 | kr.332.03840 | kr.8,300.96 |
| 50 | kr.316.20620 | kr.15,810.31 |
| 100 | kr.301.13290 | kr.30,113.29 |
| Unit Price without VAT: | kr.416.73000 |
|---|---|
| Unit Price with VAT: | kr.520.91250 |

