
FMAM4054F | |
|---|---|
DigiKey Part Number | 5328-FMAM4054F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4054F |
Description | POWER AMP 2000MHZ-8GHZ P1DB SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 8GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 8GHz | |
P1dB | 30dBm | |
Gain | 38dB | |
Noise Figure | 5.5dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56,097.08000 | kr.56,097.08 |
| Unit Price without VAT: | kr.56,097.08000 |
|---|---|
| Unit Price with VAT: | kr.70,121.35000 |

