RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18N5WA-10

DigiKey Part Number
5328-SA18N5WA-10-ND
Manufacturer
Manufacturer Product Number
SA18N5WA-10
Description
FXD ATTN PLUG-JACK TYPE N 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,642.50000kr.1,642.50
10kr.1,396.34100kr.13,963.41
25kr.1,309.04000kr.32,726.00
50kr.1,265.70240kr.63,285.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,642.50000
Unit Price with VAT:kr.2,053.12500