FMSW6161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW6161

DigiKey Part Number
5328-FMSW6161-ND
Manufacturer
Manufacturer Product Number
FMSW6161
Description
EM RELAY SWITCH 12.4 GHZ 28 V TY
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 12.4GHz
Isolation
60dB (Min)
Insertion Loss
0.6dB (max)
Test Frequency
12.4GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
28V
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.