
SA18E-06 | |
|---|---|
DigiKey Part Number | 5328-SA18E-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-06 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.590.13000 | kr.590.13 |
| 10 | kr.501.61400 | kr.5,016.14 |
| 25 | kr.470.23520 | kr.11,755.88 |
| 50 | kr.447.81700 | kr.22,390.85 |
| 100 | kr.426.47280 | kr.42,647.28 |
| Unit Price without VAT: | kr.590.13000 |
|---|---|
| Unit Price with VAT: | kr.737.66250 |

