Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA6DFDF100W-20 | |
|---|---|
DigiKey Part Number | 5328-SA6DFDF100W-20-ND |
Manufacturer | |
Manufacturer Product Number | SA6DFDF100W-20 |
Description | FXD ATTN JACK-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,694.27000 | kr.6,694.27 |
| Unit Price without VAT: | kr.6,694.27000 |
|---|---|
| Unit Price with VAT: | kr.8,367.83750 |




