
FMWAN229-15NF | |
|---|---|
DigiKey Part Number  | 5328-FMWAN229-15NF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMWAN229-15NF  | 
Description  | WG ANTENNA WG COAX ADAPT WR-229-  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
RF Family/Standard  | General ISM  | |
Frequency Group  | Wide Band  | |
Frequency (Center/Band)  | 4.1GHz  | |
Frequency Range  | 3.3GHz ~ 4.9GHz  | |
Antenna Type  | Horn  | |
Number of Bands  | 1  | |
VSWR  | 1.3  | |
Return Loss  | -  | |
Gain  | 15dBi  | |
Features  | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m  | |
Termination  | N Type Female  | |
Ingress Protection  | -  | |
Mounting Type  | Waveguide Mount  | |
Height (Max)  | 4.470" (113.54mm)  | |
Applications  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10,781.06000 | kr.10,781.06 | 
| Unit Price without VAT: | kr.10,781.06000 | 
|---|---|
| Unit Price with VAT: | kr.13,476.32500 | 

