
FMSW6253 | |
|---|---|
DigiKey Part Number | 5328-FMSW6253-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6253 |
Description | PIN DIODE SWITCH SMA SP4T 12GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 8GHz ~ 12GHz | |
Isolation | 70dB (min) | |
Insertion Loss | 2.6dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -15V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

