
FMPB1002 | |
|---|---|
DigiKey Part Number  | 5328-FMPB1002-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMPB1002  | 
Description  | MICROWAVE PROBE 3.5MM 20 GHZ 800  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Measurement Probe For Probe Positioner  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Style  | 3.5mm  | |
Accessory Type  | Measurement Probe  | |
For Use With/Related Products  | Probe Positioner  | |
Body Material  | -  | |
Body Finish  | -  | |
Features  | Pitch, 0.8 mm  | |
Color  | Gold  | |
Center Contact Material  | -  | |
Center Contact Finish  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5,729.34000 | kr.5,729.34 | 
| Unit Price without VAT: | kr.5,729.34000 | 
|---|---|
| Unit Price with VAT: | kr.7,161.67500 | 

