6 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 10dB (Min) 1.6 SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMIR1029

DigiKey Part Number
5328-FMIR1029-ND
Manufacturer
Manufacturer Product Number
FMIR1029
Description
ISOLATOR SMA JACK 6GHZ-18GHZ 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 10dB (Min) 1.6 SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Isolator
Frequency
6 GHz ~ 18 GHz
Isolation
10dB (Min)
Power - Average Forward
10 W
Insertion Loss
1.5dB (Max)
VSWR
1.6
Connector Type
SMA-FEMALE
Package / Case
SMA In-Line Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,731.61000kr.4,731.61
Manufacturers Standard Package
Unit Price without VAT:kr.4,731.61000
Unit Price with VAT:kr.5,914.51250