Cable Assembly Coaxial SMA to N-Type RG-400 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0070-18

DigiKey Part Number
5328-FMHR0070-18-ND
Manufacturer
Manufacturer Product Number
FMHR0070-18
Description
COAX CBL SMA TO N-TYPE 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-400 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-400
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
11 GHz
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,798.34000kr.1,798.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,798.34000
Unit Price with VAT:kr.2,247.92500