Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45948 | |
|---|---|
DigiKey Part Number | 5328-FMCN45948-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45948 |
Description | 2.92MM JACK 2 HOLE PCB NARROW BO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732520250 | Molex | 0 | 900-0732520250-ND | kr.507.58000 | Parametric Equivalent |
| 0732520340 | Molex | 0 | 900-0732520340-ND | kr.380.78000 | Parametric Equivalent |
| 145-0711-802 | Cinch Connectivity Solutions Johnson | 273 | 24-145-0711-802-ND | kr.390.35000 | Parametric Equivalent |
| 145-0711-812 | Cinch Connectivity Solutions Johnson | 360 | 24-145-0711-812-ND | kr.413.62000 | Parametric Equivalent |
| 145-0711-822 | Cinch Connectivity Solutions Johnson | 24 | 24-145-0711-822-ND | kr.439.87000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.58000 | kr.472.58 |
| Unit Price without VAT: | kr.472.58000 |
|---|---|
| Unit Price with VAT: | kr.590.72500 |






