
FMAT7430-8 | |
|---|---|
DigiKey Part Number | 5328-FMAT7430-8-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7430-8 |
Description | FXD ATTN PLUG-JACK 2.92MM SS 1.3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,373.31000 | kr.2,373.31 |
| Unit Price without VAT: | kr.2,373.31000 |
|---|---|
| Unit Price with VAT: | kr.2,966.63750 |

