FMCN1767 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.531.33000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.544.77000
Datasheet
FMCN1767
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1767

DigiKey Part Number
5328-FMCN1767-ND
Manufacturer
Manufacturer Product Number
FMCN1767
Description
CONN JACK FIELD REPLACEABLE 2.92
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 150°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes