
FMCN1398 | |
|---|---|
DigiKey Part Number | 5328-FMCN1398-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1398 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.46000 | kr.243.46 |
| 10 | kr.206.90000 | kr.2,069.00 |
| 25 | kr.193.94840 | kr.4,848.71 |
| 50 | kr.184.69680 | kr.9,234.84 |
| 100 | kr.175.88940 | kr.17,588.94 |
| 250 | kr.164.89200 | kr.41,223.00 |
| Unit Price without VAT: | kr.243.46000 |
|---|---|
| Unit Price with VAT: | kr.304.32500 |

