Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .141 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2828-100CM

DigiKey Part Number
5328-FMCA2828-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA2828-100CM
Description
COAX CBL 2.92MM TO 2.92MM 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .141 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Jack
Manufacturer
Fairview Microwave
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
39.4" (1.0m) 3.3'
Style
2.92mm to 2.92mm
Cable Type
Hand Formable .141
1st Connector
2.92mm Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable