Cable Assembly Coaxial SMA to SMA Hand Formable .141 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2114-60

DigiKey Part Number
5328-FMCA2114-60-ND
Manufacturer
Manufacturer Product Number
FMCA2114-60
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
SMA to SMA
Cable Type
Hand Formable .141
1st Connector
SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.639.33000kr.639.33
Manufacturers Standard Package
Unit Price without VAT:kr.639.33000
Unit Price with VAT:kr.799.16250