FMCA1916-200CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,092.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.979.40000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,184.12000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,186.85000
Datasheet
Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1916-200CM

DigiKey Part Number
5328-FMCA1916-200CM-ND
Manufacturer
Manufacturer Product Number
FMCA1916-200CM
Description
COAX CBL 4.3/10 TO SMA 6.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to SMA
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1917-200CMFairview Microwave05328-FMCA1917-200CM-NDkr.1,092.32000Parametric Equivalent
LCCA31033-M2L-com05073-LCCA31033-M2-NDkr.979.40000Parametric Equivalent
PE3C6246-200CMPasternack06099-PE3C6246-200CM-NDkr.1,184.12000Parametric Equivalent
PE3C6247-200CMPasternack06099-PE3C6247-200CM-NDkr.1,186.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,079.83000kr.1,079.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,079.83000
Unit Price with VAT:kr.1,349.78750