Parametric Equivalent
Parametric Equivalent

FMCA2603/BK-120 | |
|---|---|
DigiKey Part Number | 5328-FMCA2603/BK-120-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2603/BK-120 |
Description | COAX CBL 1.0/2.3 TO BNC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC Belden 4694R 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type Belden 4694R |
Part Status Active | Cable Impedance 75 Ohms |
Style 1.0/2.3 to BNC | Connector Impedance 75 Ohms |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 12 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 1.0/2.3 Plug | Operating Temperature -30°C ~ 75°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30727/BK-FT10 | L-com | 0 | 5073-LCCA30727/BK-FT10-ND | kr.592.67000 | Parametric Equivalent |
| PE3C8743/BK-120 | Pasternack | 0 | 6099-PE3C8743/BK-120-ND | kr.456.14000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.84000 | kr.511.84 |
| Unit Price without VAT: | kr.511.84000 |
|---|---|
| Unit Price with VAT: | kr.639.80000 |



