FMCA1416-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.632.35000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.671.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.632.35000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.671.66000
Datasheet
Cable Assembly Coaxial MMBX to MMBX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1416-18

DigiKey Part Number
5328-FMCA1416-18-ND
Manufacturer
Manufacturer Product Number
FMCA1416-18
Description
COAX CBL MMBX TO MMBX 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMBX to MMBX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
18.00" (457.20mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MMBX to MMBX
Connector Impedance
50 Ohms
1st Connector
MMBX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
MMBX Plug
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1414-18Fairview Microwave05328-FMCA1414-18-NDkr.632.35000Parametric Equivalent
FMCA1415-18Fairview Microwave05328-FMCA1415-18-NDkr.671.66000Parametric Equivalent
FMCA1448-18Fairview Microwave05328-FMCA1448-18-NDkr.632.35000Parametric Equivalent
FMCA1449-18Fairview Microwave05328-FMCA1449-18-NDkr.671.66000Parametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.697.72000kr.697.72
Manufacturers Standard Package
Unit Price without VAT:kr.697.72000
Unit Price with VAT:kr.872.15000