FMCA1352Z-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.383.95000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.383.95000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.357.83000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.459.08000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.397.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.452.30000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.486.09000
Datasheet
Cable Assembly Coaxial Fakra to Fakra RG-174 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1352Z-60

DigiKey Part Number
5328-FMCA1352Z-60-ND
Manufacturer
Manufacturer Product Number
FMCA1352Z-60
Description
COAX CBL FAKRA TO FAKRA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
Fakra to Fakra
Connector Impedance
50 Ohms
1st Connector
Fakra Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra Jack
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1348C-60Fairview Microwave05328-FMCA1348C-60-NDkr.383.95000Parametric Equivalent
FMCA1352A-60Fairview Microwave05328-FMCA1352A-60-NDkr.383.95000Parametric Equivalent
FMCA1352B-60Fairview Microwave05328-FMCA1352B-60-NDkr.357.83000Parametric Equivalent
FMCA1352D-60Fairview Microwave05328-FMCA1352D-60-NDkr.459.08000Parametric Equivalent
FMCA1352H-60Fairview Microwave05328-FMCA1352H-60-NDkr.397.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.452.30000kr.452.30
Manufacturers Standard Package
Unit Price without VAT:kr.452.30000
Unit Price with VAT:kr.565.37500