FMCA100207-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.238.96000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.859.71000
Datasheet
Cable Assembly Coaxial TNC to TNC LMR 400 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100207-12

DigiKey Part Number
5328-FMCA100207-12-ND
Manufacturer
Manufacturer Product Number
FMCA100207-12
Description
LOW LOSS TNC MALE TO TNC MALE CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 400 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30196-FT1L-com05073-LCCA30196-FT1-NDkr.238.96000Parametric Equivalent
PE3C10418-12Pasternack06099-PE3C10418-12-NDkr.859.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.592.67000kr.592.67
Manufacturers Standard Package
Unit Price without VAT:kr.592.67000
Unit Price with VAT:kr.740.83750