Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC2121085/SP2-6 | |
|---|---|
DigiKey Part Number | 5328-FMC2121085/SP2-6-ND |
Manufacturer | |
Manufacturer Product Number | FMC2121085/SP2-6 |
Description | RA SMP FEMALE TO RA SMP FEMALE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.912.00000 | kr.912.00 |
| Unit Price without VAT: | kr.912.00000 |
|---|---|
| Unit Price with VAT: | kr.1,140.00000 |



